Microchip ATSAM4S-XPRO technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| Series | AT91SAM4 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S-XPRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
