
The ATSAM4S16CA-AUR is a high-performance microcontroller based on the ARM architecture, operating at a frequency of 120 MHz. It features a large 1 megabyte flash memory, allowing for extensive program storage. The device supports a wide range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI. It is designed to operate over a temperature range of -40 degrees Celsius to 85 degrees Celsius, and can be powered from a supply voltage of 1.62 volts to 3.6 volts. The ATSAM4S16CA-AUR is mounted in a surface-mount LQFP-100 package and meets the requirements of the RoHS regulations.
Sign in to ask questions about the Microchip ATSAM4S16CA-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAM4S16CA-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAM4S16CA-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
