The ATSAM4S4CB-CN is a 32-bit microcontroller designed for industrial applications. It operates within a temperature range of -40 to 105 degrees Celsius and features a JEDEC package code of S-PBGA-B100 with a terminal position at the bottom. This device requires a supply voltage between 1.08 and 1.32 volts and can run at a maximum clock frequency of 20 MHz. The microcontroller has 79 I/O lines, an 8-bit external data bus, and a 24-bit address bus. It includes 32 KB of flash ROM programmability and supports various peripherals such as PWM, ADC, DMA, and DAC channels.
Microchip ATSAM4S4CB-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4S4CB-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.