The ATSAM4SA16CB-CN is a 32-bit microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PBGA-B100 and a terminal position of BOTTOM. The device operates within a supply voltage range of 1.08 to 1.32V and has a clock frequency of up to 20 MHz. It has 79 I/O lines, an 8-bit external data bus, and a 24-bit address bus. The microcontroller is programmable with FLASH and includes features such as PWM channels, ADC, DMA, and DAC channels.
Microchip ATSAM4SA16CB-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4SA16CB-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.