The ATSAM4SD16BB-UUR is a 32-bit microcontroller with a supply voltage range of 1.08 to 1.32V and a maximum clock frequency of 50MHz. It has 47 I/O lines and is available in a 64-pin WLCSP package. The device operates over a temperature range of -40 to 85 degrees Celsius and features a RISC architecture and flash programmability. It also includes PWM, ADC, DMA, and DAC channels.
Microchip ATSAM4SD16BB-UUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 4.423 |
| Length | 4.723 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4SD16BB-UUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.