The ARM 32b 120MHz LQFP-100 Microcontroller is a 32-bit microcontroller based on the ARM architecture, capable of operating at a maximum frequency of 120MHz. It features a large 1MB flash memory and 160KB of RAM, making it suitable for a wide range of applications. The device is compliant with RoHS regulations and operates within a temperature range of -40°C to 85°C. It supports a variety of interfaces, including I2C, SPI, I2S, UART, USB, IrDA, USART, and EBI/EMI. The microcontroller is available in a 100-pin LQFP package, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip ATSAM4SD16CA-AUR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, I2S, UART, USB, IrDA, USART, EBI/EMI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | SAM4S |
| RoHS | Compliant |