
32-bit RISC microprocessor operating at up to 500 MHz. Features a 32-bit external data bus and a 26-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 1.2V. Housed in a 196-terminal S-PBGA-B196 package with bottom terminal positioning, measuring 11mm x 11mm.
Microchip ATSAMA5D21C-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 500 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D21C-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.