
The ATSAMA5D225C-D1M-CU is a 16-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is supplied with a voltage of 1.7 to 1.9 volts and operates at a maximum clock frequency of 24 MHz. The device is packaged in a TFBGA-196 package with a width and length of 11mm each. It is designed for industrial use and has a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMA5D225C-D1M-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 500 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D225C-D1M-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.