Industrial-grade 32-bit RISC microprocessor operating at a maximum clock frequency of 500MHz. Features a 196-terminal PBGA package with dimensions of 11mm x 11mm. Supports a nominal supply voltage of 1.8V, with a range of 1.7V to 1.9V. Designed for operation within an industrial temperature range of -40°C to 85°C.
Microchip ATSAMA5D225C-D1M-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 500 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D225C-D1M-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.