The ATSAMA5D23C-CN is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B196 and a terminal position of bottom. The device is supplied with a nominal voltage of 1.2V, a minimum voltage of 1.1V, and a maximum voltage of 1.32V. It operates at a maximum clock frequency of 24MHz and features a 32-bit external data bus width and a 26-bit address bus width. The microprocessor is packaged in a TFBGA-196 package type.
Microchip ATSAMA5D23C-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 500 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D23C-CN to view detailed technical specifications.
No datasheet is available for this part.