System on Module (SOM) Evaluation Kit featuring a SAMA5D27-D1G-CU processor. Supports Linux operating systems with 128MB RAM. Includes 3 USB ports, 1 Ethernet port, and 1 CAN interface. Features an LCD display output and a micro SD/SD card interface for PC connectivity. Daughter card support is integrated.
Microchip ATSAMA5D27-SOM1-EK1 technical specifications.
| Type | Evaluation Kit |
| Supported Device | SAMA5D27-D1G-CU |
| Supported Device Technology | System on Module - SOM |
| Operating Systems | Linux |
| RAM Size | 128MB |
| USB | 3 |
| Ethernet | 1 |
| CAN | 1 |
| Display Type | LCD |
| PC Card Interface | micro SD/SD |
| Linux | Linux |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATSAMA5D27-SOM1-EK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.