
32-bit RISC microprocessor featuring a 500 MHz clock speed. Industrial temperature grade operation from -40°C to 85°C. Supports a 32-bit external data bus and a 26-bit address bus. Packaged in a 289-terminal S-PBGA with dimensions of 14mm x 14mm. Operates with a nominal supply voltage of 1.2V, ranging from 1.1V to 1.32V.
Microchip ATSAMA5D27C-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 500 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D27C-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.