
32-bit RISC microprocessor featuring a maximum clock frequency of 500 MHz. Industrial temperature grade operation from -40°C to 85°C. This microprocessor utilizes a 361-terminal S-PBGA-G361 package with bottom terminal positioning, measuring 16mm x 16mm. It operates with a nominal supply voltage of 1.2V, ranging from 1.14V to 1.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMA5D27C-LD2G-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-G361 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D27C-LD2G-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.