
The ATSAMA5D31A-CUR is a 32-bit ARM microprocessor with a maximum operating frequency of 536MHz. It features one core and 160 programmable I/Os. The device is packaged in a 324-pin LFBGA package and has 128KB of RAM. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Microchip ATSAMA5D31A-CUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMA5D31A-CUR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 536MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 536MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.08V |
| Number of Cores | 1 |
| Number of I/Os | 160 |
| Number of Programmable I/O | 160 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAMA5D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAMA5D31A-CUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
