Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMA5D33A-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 536MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 160KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Number of Cores | 1 |
| Number of I/Os | 160 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAMA5D3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAMA5D33A-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
