
32-bit ARM microprocessor, operating at 536MHz, featuring a single core and 160 I/Os. This integrated circuit includes 160KB of ROM and is housed in a 324-pin LFBGA package. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free, supplied on tape and reel.
Microchip ATSAMA5D35A-CUR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 536MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 160 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SAMA5D3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAMA5D35A-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
