32-bit RISC microprocessor featuring a 600 MHz clock speed. This industrial-grade component operates within a temperature range of -40°C to 85°C and utilizes a 32-bit external data bus and a 26-bit address bus. Housed in a 361-terminal S-PBGA package with dimensions of 16mm x 16mm, it supports a nominal supply voltage of 1.26V. Screened to TS 16949 standards, this microprocessor is designed for demanding applications.
Microchip ATSAMA5D42B-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.26 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 600 |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D42B-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.