The ATSAMB11-XPRO evaluation kit supports the ATSAMB11G18A microcontroller, featuring 256KB of flash program memory and operating at a maximum clock rate of 3.28 MHz. The kit includes USB, I2C, SPI, and UART interfaces, as well as 4 GPIO pins. It is compatible with Windows 7, 8, Vista, and XP operating systems and is supported by Atmel Studio IDE. The kit also includes daughter cards and is suitable for development and prototyping of MCU-based applications.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | ATSAMB11G18A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win Vista|Win XP |
| Maximum Clock Rate | 0.032768/12MHz |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| GPIO | 4 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Windows | Win 7|Win 8|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |