32-bit RISC microcontroller featuring 64KB Flash memory and a maximum clock frequency of 48MHz. This industrial-grade IC offers 38 I/O lines, integrated PWM channels, ADC, DAC, and DMA capabilities. Operating within a temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 5.5V. The component is housed in a 48-terminal, 7x7mm S-XQCC-N48 package.
Microchip ATSAMC21G16A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21G16A-MUT to view detailed technical specifications.
No datasheet is available for this part.