32-bit RISC microcontroller featuring 256KB FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade component offers 38 I/O lines, 48 terminals in a 9x9mm S-PQFP-G48 package, and operates within a -40°C to 85°C temperature range. Integrated peripherals include PWM channels, ADC, DMA, and DAC. Supply voltage ranges from 2.7V to 5.5V with a nominal 5V. Screening level is TS 16949.
Microchip ATSAMC21G18A-AUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21G18A-AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.