
32-bit RISC microcontroller featuring 256KB Flash memory and a maximum clock frequency of 48MHz. This industrial-grade IC offers 52 I/O lines, 64 terminals in a 10x10mm S-PQFP-G64 package, and operates within a temperature range of -40°C to 85°C. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Microchip ATSAMC21J18A-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMC21J18A-AUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21J18A-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.