32-bit RISC microcontroller featuring 256KB Flash memory and 48MHz clock speed. This industrial-grade IC offers 52 I/O lines, 64 terminals in a 9x9mm S-XQCC-N64 package, and operates within a -40°C to 105°C temperature range. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Power supply operates from 2.7V to 5.5V nominal 5V.
Sign in to ask questions about the Microchip ATSAMC21J18A-MNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMC21J18A-MNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMC21J18A-MNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.