32-bit RISC microcontroller featuring a 48 MHz clock speed and 52 I/O lines. This automotive-grade component operates from 2.7V to 5.5V, with a nominal supply voltage of 5V, and supports a wide temperature range of -40°C to 125°C. It includes FLASH ROM programmability, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 64-terminal S-PQCC-N64 with dimensions of 9mm x 9mm, it meets AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip ATSAMC21J18A-MZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.