32-bit RISC microcontroller featuring 8KB Flash memory and 4KB RAM. Operates at a maximum clock frequency of 48MHz with 12 I/O lines. Includes PWM, ADC, DMA, and DAC peripherals. Packaged in a 14-terminal SOIC (R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width. Industrial temperature grade, operating from -40°C to 105°C, with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Microchip ATSAMD10C13A-SSNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMD10C13A-SSNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.07 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD10C13A-SSNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.