
32-bit RISC microcontroller featuring 16KB FLASH and 4KB RAM. Operates at a maximum clock frequency of 48MHz with 22 I/O lines. Supports PWM, ADC, DMA, and DAC functionalities. Housed in a 24-terminal, 4x4mm QUAD JEDEC S-PQCC-N24 package. Industrial temperature grade with a range of -40°C to 105°C. Nominal supply voltage of 3.3V, with a range of 1.62V to 3.63V.
Microchip ATSAMD10D14A-MNT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.07 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD10D14A-MNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.