The ATSAMD11-XPRO is an evaluation kit for the ATSAMD11D14A microcontroller, supporting Microchip's ATSAMD11D14A device technology. It features USB, I2C, SPI, and UART interfaces, as well as GPIO and JTAG support. The kit is compatible with Windows 7 and Windows XP operating systems and is supported by Atmel Studio and IAR Embedded Workbench IDEs. It includes three LEDs and can be used with daughter cards. The kit operates at a maximum clock rate of 32 MHz and is suitable for development and prototyping of microcontroller-based applications.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | ATSAMD11D14A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win XP |
| Maximum Clock Rate | 0.032MHz |
| USB | 2 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| GPIO | 4 |
| IDE | Atmel Studio/IAR Embedded Workbench |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 3 |
| Windows | Win 7|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2002/95/EC |