32-bit RISC microcontroller featuring 16KB FLASH program memory and 4KB RAM. Operates at a maximum clock frequency of 48MHz with 18 I/O lines. Includes PWM, ADC, DAC, and DMA capabilities. Packaged in a 20-terminal SOIC (R-PDSO-G20) with an industrial temperature grade (-40°C to 105°C). Nominal supply voltage is 3.3V, with a range of 1.62V to 3.63V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMD11D14A-SSNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.13 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD11D14A-SSNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.