The ATSAMD20-XPRO evaluation kit supports the ATSAMD20J18A microcontroller, operating at a maximum clock rate of 32.768 MHz. It features USB 2.0, I2C, SPI, and GPIO interfaces, and is compatible with Atmel Studio IDE and Windows 7 and XP operating systems. The kit includes daughter cards and is suitable for development and prototyping of microcontroller-based applications.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | ATSAMD20J18A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win XP |
| Maximum Clock Rate | 0.032768MHz |
| USB | 2 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 4 |
| IDE | Atmel Studio |
| Windows | Win 7|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2002/95/EC |