32-bit RISC microcontroller featuring 16KB FLASH ROM and 2048 bytes RAM. Operates at a maximum clock frequency of 32 MHz with a speed of 48 MHz. Offers 26 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 32-terminal, 7x7mm QUAD S-PQFP-G32 package, suitable for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3.3V (1.62V to 3.63V).
Sign in to ask questions about the Microchip ATSAMD20E14A-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMD20E14A-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20E14A-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.