32-bit RISC microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at a maximum clock frequency of 32MHz, with a speed of 48. Equipped with 26 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 32-terminal, 5x5mm QUAD JEDEC S-XQCC-N32 package, suitable for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3.3V (1.62V to 3.63V).
Sign in to ask questions about the Microchip ATSAMD20E15A-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMD20E15A-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20E15A-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.