
32-bit RISC microcontroller featuring 64KB FLASH and 8KB RAM. Operates at a maximum clock frequency of 32MHz with a speed of 48MHz. Includes 38 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 48-terminal, 7x7mm QUAD S-PQFP-G48 package. Industrial temperature grade, operating from -40°C to 85°C with a nominal supply voltage of 3.3V (1.62V to 3.63V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMD20G16A-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD20G16A-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.