Evaluation kit featuring a SAMD21J18A microcontroller. Operates at a maximum clock rate of 0.032768 MHz with 1MB of Serial Flash program memory. Includes 2 USB ports, 1 I2C interface, 1 SPI interface, and 4 GPIO pins. Supports Atmel Studio 6.1 IDE and features 3 onboard LEDs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMD21-XPRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | SAMD21J18A |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768MHz |
| Program Memory Size | 1MB |
| Program Memory Type | Serial Flash |
| USB | 2 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 4 |
| IDE | Atmel Studio 6.1 |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 3 |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip ATSAMD21-XPRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.