
32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and 26 I/O lines. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.62V to 3.63V. Equipped with FLASH ROM programmability, it includes PWM channels, ADC, DMA channels, and DAC channels. The device is housed in a 35-terminal R-PBGA-B35 package with a bottom terminal position, measuring 2.529mm in width and 2.821mm in length.
Microchip ATSAMD21E16C-UUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 2.529 |
| Length | 2.821 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21E16C-UUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.