32-bit RISC microcontroller featuring 64KB Flash memory and a maximum clock frequency of 48MHz. This integrated circuit offers 26 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Operating within an automotive temperature grade from -40°C to 125°C, it requires a supply voltage range of 1.62V to 3.63V, with a nominal 3.3V. The component is housed in a 32-terminal, 5x5mm QUAD JEDEC S-XQCC-N32 package, meeting TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMD21E16L-MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMD21E16L-MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21E16L-MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.