
The ATSAMD21G16B-AU is a 32-bit microcontroller with 48 pins in a TQFP-48 package. It operates at a supply voltage of 3.3V and a maximum clock frequency of 32 MHz. The device is rated for industrial temperature operation, with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The microcontroller features 38 I/O lines, 32-bit RISC architecture, and a range of peripherals including PWM channels, ADC, DMA, and DAC channels.
Sign in to ask questions about the Microchip ATSAMD21G16B-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMD21G16B-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21G16B-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.