The ATSAMD21G16B-MF is a 32-bit quad-SPI microcontroller with 48 pins in a QFN-48 package. It operates at a supply voltage of 3.3V and has a temperature range of -40 to 125°C. The device is compliant with AEC-Q100 and features 38 I/O lines, 32-bit RISC architecture, and 48 MHz clock frequency. It also includes flash ROM, PWM channels, ADC, DMA, and DAC channels.
Microchip ATSAMD21G16B-MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.