32-bit RISC microcontroller featuring 64KB Flash memory and 38 I/O lines. Operates at a maximum clock frequency of 32MHz with a 3.3V nominal supply voltage (1.62V to 3.63V range). Includes PWM, ADC, DAC, and DMA channels for versatile application development. Housed in a 48-terminal, 7x7mm S-XQCC-N48 package, suitable for industrial temperature ranges (-40°C to 85°C).
Sign in to ask questions about the Microchip ATSAMD21G16B-MUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMD21G16B-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21G16B-MUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.