The ATSAMD21J15B-AF is a 32-bit microcontroller that operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius. It features a quad terminal position and is packaged in a JEDEC S-PQFP-G64 format. The device requires a supply voltage between 1.62 and 3.63 volts and can operate at a maximum clock frequency of 32 MHz. With 52 I/O lines, the microcontroller boasts a 32-bit RISC architecture and a speed of 48 MHz. Additionally, it includes flash programmability, PWM channels, ADC, DMA, and DAC channels, making it a versatile and feature-rich microcontroller.
Microchip ATSAMD21J15B-AF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21J15B-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.