The ATSAMD21J17A-CU is a 32-bit microcontroller with 53 I/O lines and a maximum clock frequency of 48 MHz. It features a FLASH ROM programmability and includes peripherals such as PWM channels, ADC, DMA, and DAC channels. The device operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 1.62V and 3.63V, respectively. The microcontroller is packaged in a UFBGA-64 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAMD21J17A-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21J17A-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.