
32-bit RISC microcontroller featuring 256KB FLASH memory and 52 I/O lines. Operates with a maximum clock frequency of 48 MHz and supports a supply voltage range of 1.62V to 3.63V, with a nominal 3.3V. Includes PWM channels, ADC, DMA channels, and DAC capabilities. Housed in a 64-terminal, 10x10mm QUAD JEDEC S-PQFP-G64 package, this automotive-grade component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip ATSAMD21J18A-AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMD21J18A-AF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMD21J18A-AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.