32-bit RISC microcontroller featuring 256KB FLASH memory and 52 I/O lines. Operates at a maximum clock frequency of 32MHz with a speed of 48MHz. Supports PWM channels, ADC, DMA, and DAC functionalities. Housed in a 64-terminal, 9x9mm QUAD QFN package, this component is rated for an automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C. Supply voltage ranges from 1.62V to 3.63V, with a nominal value of 3.3V.
Microchip ATSAMD21J18A-MFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.