32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 100MHz. This CMOS device operates across an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of 3.3V (1.71V to 3.63V). It offers 51 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 64-terminal S-XQCC-N64 (9x9mm) quad package, it meets AEC-Q100 and ISO/TS-16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip ATSAMD51J18A-MFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.