32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.71V to 3.63V. It offers 51 I/O lines, 64 terminals in a 9x9mm S-XQCC-N64 package, and includes PWM, ADC, DMA, and DAC capabilities. Programmable via FLASH, this unit meets ISO/TS-16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip ATSAMD51J18A-MU-EFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.