SAMDA1J16A Microcontroller Evaluation Kit 0.032MHz CPU Win 7/Win XP
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | SAMDA1J16A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win XP |
| Maximum Clock Rate | 0.032MHz |
| USB | 2 |
| GPIO | 4 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Windows | Win 7|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |