32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 2.7V to 3.63V. It offers 38 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. The device is housed in a 48-terminal PQFP package (7x7mm) and meets AEC-Q100 and TS 16949 screening levels.
Microchip ATSAMDA1G16B-ABTVAO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.