32-bit RISC microcontroller featuring 100MHz clock speed and FLASH ROM programmability. This automotive-grade component offers 51 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Operating across a -40°C to 125°C temperature range, it utilizes a 64-terminal PQFP package with a 3.3V nominal supply voltage (1.71V to 3.63V range). AEC-Q100 and ISO/TS-16949 screened.
Checking distributor stock and pricing after the page loads.
Microchip ATSAME51J18A-AZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.