32-bit RISC microcontroller featuring a 120 MHz clock speed and 48 MHz maximum operating frequency. This industrial-grade component offers 51 I/O lines, 64 terminals in a 10x10mm S-PQFP-G64 package, and operates within a 1.71V to 3.63V supply voltage range. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Designed for operation between -40°C and 85°C, this FLASH programmable microcontroller meets ISO/TS-16949 screening levels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |