
32-bit RISC microcontroller featuring FLASH memory and operating up to 120MHz. This CMOS component offers 81 I/O lines and is housed in a 100-terminal PQFP package (14mm x 14mm). It supports a wide supply voltage range from 1.71V to 3.63V with a nominal 3.3V, and operates within an industrial temperature grade of -40°C to 85°C. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC.
Microchip ATSAME53N19A-AUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME53N19A-AUT to view detailed technical specifications.
No datasheet is available for this part.