
32-bit RISC microcontroller featuring FLASH memory and operating at up to 120MHz. This CMOS device offers 99 I/O lines and a 128-terminal PQFP package. It supports a supply voltage range of 1.71V to 3.63V, with a nominal 3.3V. Industrial temperature grade operation from -40°C to 85°C is supported. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSAME54P20A-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAME54P20A-AUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME54P20A-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.