32-bit RISC microcontroller featuring a 300MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 75 I/O lines, 16-bit external data bus, and 24-bit address bus. Equipped with PWM channels, ADC, DAC, and DMA channels, it operates within a -40°C to 105°C temperature range. Housed in a 100-terminal PQFP package (14mm x 14mm), it supports a nominal 1.2V supply voltage and meets TS 16949 screening levels.
Microchip ATSAME70N19B-AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.